Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLH560MEFCGC18X31.5 | |
|---|---|
DigiKey Part Number | 100ZLH560MEFCGC18X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLH560MEFCGC18X31.5 |
Description | CAP ALUM 560UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH560MEFCGC18X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.359 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.47 A @ 100 kHz |
Part Status Active | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.319" (33.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH560MEFC18X31.5 | Rubycon | 0 | 1189-2949-ND | 1,50515 € | Parametric Equivalent |
| 100ZLJ560M18X31.5 | Rubycon | 0 | 100ZLJ560M18X31.5-ND | 3,98000 € | Parametric Equivalent |
| 100ZLJ560MGC18X31.5 | Rubycon | 0 | 100ZLJ560MGC18X31.5-ND | 1,54645 € | Parametric Equivalent |
| EKY-101ELL561MMN3S | Chemi-Con | 17 | 565-EKY-101ELL561MMN3S-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,28035 € | 256,07 € |
| Unit Price without VAT: | 1,28035 € |
|---|---|
| Unit Price with VAT: | 1,52362 € |




