Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZLH33MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 100ZLH33MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLH33MEFCT78X11.5 |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH33MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 194.04 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 462 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH33MEFCTA8X11.5 | Rubycon | 0 | 100ZLH33MEFCTA8X11.5-ND | 0,12020 € | Direct |
| 100ZLH33MEFC8X11.5 | Rubycon | 1.569 | 1189-2152-ND | 0,58000 € | Parametric Equivalent |
| 100ZLJ33M8X11.5 | Rubycon | 3.070 | 1189-1043-ND | 0,52000 € | Parametric Equivalent |
| 100ZLJ33MSU8X11.5 | Rubycon | 0 | 100ZLJ33MSU8X11.5-ND | 0,12368 € | Parametric Equivalent |
| RF2A330MP508B5ERU | Chinsan (Elite) | 0 | 4191-RF2A330MP508B5ERUCT-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12020 € | 240,40 € |
| Unit Price without VAT: | 0,12020 € |
|---|---|
| Unit Price with VAT: | 0,14304 € |






