
100ZLH100MEFCT810X20 | |
|---|---|
DigiKey Part Number | 1189-100ZLH100MEFCT810X20CT-ND - Cut Tape (CT) 1189-100ZLH100MEFCT810X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZLH100MEFCT810X20 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZLH100MEFCT810X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45500 € | 4,55 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,30600 € | 30,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24428 € | 122,14 € |
| 1.000 | 0,22482 € | 224,82 € |
| 1.500 | 0,21498 € | 322,47 € |
| 2.500 | 0,20402 € | 510,05 € |
| 3.500 | 0,19757 € | 691,50 € |
| 5.000 | 0,19134 € | 956,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

