Parametric Equivalent
Parametric Equivalent

100ZL6.8MEFC5X11 | |
|---|---|
DigiKey Part Number | 100ZL6.8MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100ZL6.8MEFC5X11 |
Description | CAP ALUM 6.8UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL6.8MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 125 mA @ 100 kHz |
Part Status Obsolete | Impedance 1.4 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESW685M100AC3AA | KEMET | 0 | 399-ESW685M100AC3AA-ND | 0,05365 € | Parametric Equivalent |
| ESY685M100AC3AA | KEMET | 0 | 399-ESY685M100AC3AA-ND | 0,03834 € | Parametric Equivalent |



