Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100ZL330MEFCG412.5X40 | |
|---|---|
DigiKey Part Number | 100ZL330MEFCG412.5X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZL330MEFCG412.5X40 |
Description | CAP ALUM 330UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL330MEFCG412.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH330MEFC12.5X40 | Rubycon | 0 | 100ZLH330MEFC12.5X40-ND | 0,79798 € | Parametric Equivalent |
| 100ZLH330MEFCG412.5X40 | Rubycon | 0 | 100ZLH330MEFCG412.5X40-ND | 0,71038 € | Parametric Equivalent |
| 860040878008 | Würth Elektronik | 34 | 732-9260-ND | 3,25000 € | Parametric Equivalent |
| ESY337M100AL7AA | KEMET | 0 | 399-ESY337M100AL7AA-ND | 0,77075 € | Parametric Equivalent |
| UHE2A331MHD | Nichicon | 532 | 493-1678-ND | 2,02000 € | Parametric Equivalent |





