Parametric Equivalent
Parametric Equivalent

100ZL15MEFCT16.3X11 | |
|---|---|
DigiKey Part Number | 100ZL15MEFCT16.3X11-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100ZL15MEFCT16.3X11 |
Description | CAP ALUM 15UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100ZL15MEFCT16.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 205 mA @ 100 kHz |
Part Status Obsolete | Impedance 570 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESY156M100AE3AA | KEMET | 0 | 399-ESY156M100AE3AA-ND | 0,05445 € | Parametric Equivalent |
| ESY156M100AE3EA | KEMET | 0 | 399-ESY156M100AE3EATB-ND | 0,05422 € | Parametric Equivalent |



