Parametric Equivalent

100YXM2R2MEFR5X11 | |
|---|---|
DigiKey Part Number | 1189-100YXM2R2MEFR5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXM2R2MEFR5X11 |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 50 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100YXM2.2MEFC5X11 | Rubycon | 0 | 100YXM2.2MEFC5X11-ND | 0,05040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12860 € | 6,43 € |
| 100 | 0,11330 € | 11,33 € |
| 500 | 0,08694 € | 43,47 € |
| 1.000 | 0,07861 € | 78,61 € |
| 3.000 | 0,06815 € | 204,45 € |
| 6.000 | 0,06297 € | 377,82 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


