330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXJ330MGC16X25

DigiKey Part Number
1189-1029-1-ND - Cut Tape (CT)
1189-1029-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXJ330MGC16X25
Description
CAP ALUM 330UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXJ330MGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.547 A @ 120 Hz
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.576
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,66000 €1,66 €
101,08100 €10,81 €
500,83960 €41,98 €
1000,76340 €76,34 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,68192 €170,48 €
5000,63226 €316,13 €
7500,60719 €455,39 €
1.2500,57922 €724,02 €
1.7500,56280 €984,90 €
2.5000,54692 €1.367,30 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €