100YXH470MEFCGC16X35.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,99900 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 95
Unit Price: 4,95000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 1,58355 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 424
Unit Price: 4,55000 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,06738 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 2,02000 €
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH470MEFCGC16X35.5

DigiKey Part Number
100YXH470MEFCGC16X35.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXH470MEFCGC16X35.5
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH470MEFCGC16X35.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.045 A @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Part Status
Obsolete
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100ZLH470MEFCGC16X31.5Rubycon0100ZLH470MEFCGC16X31.5-ND0,99900 €Direct
860040880011Würth Elektronik95732-9263-1-ND4,95000 €Parametric Equivalent
EY2A471MNN16P1Chinsan (Elite)04191-EY2A471MNN16P1-ND1,58355 €Parametric Equivalent
MAL213659471E3Vishay Beyschlag/Draloric/BC Components424MAL213659471E3-ND4,55000 €Parametric Equivalent
MAL213669471E3Vishay Beyschlag/Draloric/BC Components0MAL213669471E3-ND2,06738 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes