100YXH39MEFC8X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 151
Unit Price: 0,75000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 896
Unit Price: 0,57000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.986
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 456
Unit Price: 0,50000 €
Datasheet
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH39MEFC8X16

DigiKey Part Number
100YXH39MEFC8X16-ND
Manufacturer
Manufacturer Product Number
100YXH39MEFC8X16
Description
CAP ALUM 39UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
39 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH39MEFC8X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
167.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
335 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
7000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE2A390MPDNichicon0493-1662-ND0,50000 €Direct
EEU-FS2A390Panasonic Industry151PCE5222-ND0,75000 €Parametric Equivalent
EKYB101ELL390MH15DChemi-Con896565-EKYB101ELL390MH15D-ND0,57000 €Parametric Equivalent
UHE2A390MPD1TANichicon1.986493-UHE2A390MPD1TACT-ND0,50000 €Parametric Equivalent
UHE2A390MPD1TDNichicon456493-UHE2A390MPD1TDCT-ND0,50000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes