100YXH27MEFC8X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4.035
Unit Price: 0,48000 €
Datasheet
LLE Series-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXH27MEFC8X11.5

DigiKey Part Number
100YXH27MEFC8X11.5-ND
Manufacturer
Manufacturer Product Number
100YXH27MEFC8X11.5
Description
CAP ALUM 27UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXH27MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
109.2 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 100 kHz
Impedance
500 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes