Parametric Equivalent

100YXH150MEFC16X16 | |
|---|---|
DigiKey Part Number | 100YXH150MEFC16X16-ND |
Manufacturer | |
Manufacturer Product Number | 100YXH150MEFC16X16 |
Description | CAP ALUM 150UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXH150MEFC16X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 447.5 mA @ 120 Hz |
Packaging Bulk | Impedance 110 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A151MHD1TN | Nichicon | 537 | 493-17629-1-ND | 1,09000 € | Parametric Equivalent |


