
100YXG910MEFC18X35.5 | |
|---|---|
DigiKey Part Number | 100YXG910MEFC18X35.5-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG910MEFC18X35.5 |
Description | CAP ALUM 910UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 910 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG910MEFC18X35.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 1.476" (37.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 6000 Hrs @ 105°C |

