Similar

100YXG82MEFC12.5X16 | |
|---|---|
DigiKey Part Number | 1189-1027-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG82MEFC12.5X16 |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG82MEFC12.5X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 233 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 466 mA @ 100 kHz |
Part Status Obsolete | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLJ82M10X16 | Rubycon | 51.379 | 1189-1049-ND | 0,78000 € | Similar |


