Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG680MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 100YXG680MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG680MEFC18X31.5 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG680MEFC18X31.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 40 mOhms |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB101ELL681MMN3S | Chemi-Con | 174 | 565-EKYB101ELL681MMN3S-ND | 4,32000 € | Parametric Equivalent |
| EKZN101ELL681MMN3S | Chemi-Con | 0 | 565-4151-ND | 3,44000 € | Parametric Equivalent |
| UHW2A681MHD6 | Nichicon | 0 | 493-14591-ND | 3,72000 € | Parametric Equivalent |




