Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXG680M18X35.5 | |
|---|---|
DigiKey Part Number | 1189-1024-ND |
Manufacturer | |
Manufacturer Product Number | 100YXG680M18X35.5 |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXG680M18X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 984.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.79 A @ 100 kHz |
Part Status Obsolete | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100ZLH680MEFC18X35.5 | Rubycon | 0 | 1189-1035-ND | 3,03000 € | Parametric Equivalent |
| 100ZLJ680M18X35.5 | Rubycon | 200 | 100ZLJ680M18X35.5-ND | 4,42000 € | Parametric Equivalent |
| 100ZLJ680MGC18X35.5 | Rubycon | 0 | 100ZLJ680MGC18X35.5-ND | 1,74320 € | Parametric Equivalent |
| 860040881013 | Würth Elektronik | 162 | 732-860040881013CT-ND | 6,48000 € | Parametric Equivalent |
| EKY-101ELL681MMP1S | Chemi-Con | 645 | 565-EKY-101ELL681MMP1S-ND | 3,06000 € | Parametric Equivalent |







