10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF10MEFCTA6.3X11

DigiKey Part Number
1189-3699-1-ND - Cut Tape (CT)
1189-3699-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100YXF10MEFCTA6.3X11
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF10MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
58.8 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1.2 Ohms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.036
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16400 €1,64 €
500,11860 €5,93 €
1000,10440 €10,44 €
5000,07980 €39,90 €
1.0000,07202 €72,02 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,06554 €131,08 €
4.0000,06015 €240,60 €
6.0000,05742 €344,52 €
10.0000,05439 €543,90 €
14.0000,05260 €736,40 €
20.0000,05088 €1.017,60 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €