100YXF10MEFC6.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 18.633
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,07797 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06924 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06924 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 159
Unit Price: 0,30000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05520 €
Datasheet
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF10MEFC6.3X11

DigiKey Part Number
1189-3675-ND
Manufacturer
Manufacturer Product Number
100YXF10MEFC6.3X11
Description
CAP ALUM 10UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF10MEFC6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
58.8 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Obsolete
Impedance
1.2 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXJ10M6.3X11Rubycon0100YXJ10M6.3X11-ND0,34000 €Direct
100YXF10MEFCT16.3X11Rubycon18.6331189-3698-1-ND0,25000 €Parametric Equivalent
100YXM10MEFCF16.3X11Rubycon0100YXM10MEFCF16.3X11-ND0,07797 €Parametric Equivalent
100YXM10MEFR6.3X11Rubycon01189-100YXM10MEFR6.3X11-ND0,27000 €Parametric Equivalent
100ZLH10MEFC6.3X11Rubycon0100ZLH10MEFC6.3X11-ND0,06924 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes