100YXF100MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 896
Unit Price: 0,90000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Upgrade


Nichicon
In Stock: 901
Unit Price: 1,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.166
Unit Price: 1,31000 €
Datasheet
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXF100MEFC12.5X20

DigiKey Part Number
1189-3674-ND
Manufacturer
Manufacturer Product Number
100YXF100MEFC12.5X20
Description
CAP ALUM 100UF 20% 100V RADIAL
Customer Reference
Detailed Description
100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXF100MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
301 mA @ 120 Hz
Ripple Current @ High Frequency
430 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes