Direct
Direct

100YXA4R7M5X11 | |
|---|---|
DigiKey Part Number | 100YXA4R7M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXA4R7M5X11 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXA4R7M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 52.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX4R7MEFC5X11 | Rubycon | 0 | 1189-1005-ND | 0,21000 € | Direct |
| ECA-2AHG4R7 | Panasonic Industry | 191 | P5592-ND | 0,26000 € | Direct |



