100YXA2R2MEFCFA5X11 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 768
Unit Price: 0,27000 €
Datasheet

Direct


Nichicon
In Stock: 511
Unit Price: 0,30000 €
Datasheet

Direct


Nichicon
In Stock: 5.151
Unit Price: 0,37000 €
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXA2R2MEFCFA5X11

DigiKey Part Number
100YXA2R2MEFCFA5X11-ND
Manufacturer
Manufacturer Product Number
100YXA2R2MEFCFA5X11
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXA2R2MEFCFA5X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
31.5 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes