Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100YXA2R2M5X11 | |
|---|---|
DigiKey Part Number | 100YXA2R2M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100YXA2R2M5X11 |
Description | CAP ALUM 2.2UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YXA2R2M5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.5 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX2.2MEFC5X11 | Rubycon | 0 | 100PX2.2MEFC5X11-ND | 0,04940 € | Parametric Equivalent |
| 100PX2R2MEFC5X11 | Rubycon | 3.352 | 1189-1002-ND | 0,21000 € | Parametric Equivalent |
| UPM2A2R2MDD | Nichicon | 5.138 | 493-17116-ND | 0,37000 € | Direct |
| ECA-2AHG2R2 | Panasonic Industry | 333 | P5590-ND | 0,26000 € | Parametric Equivalent |
| EKMG101ETC2R2ME11D | Chemi-Con | 1.603 | 565-EKMG101ETC2R2ME11DCT-ND | 0,33000 € | Parametric Equivalent |







