100YXA1000MEFC18X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 168
Unit Price: 3,35000 €
Datasheet

Direct


Nichicon
In Stock: 96
Unit Price: 2,77000 €
Datasheet
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXA1000MEFC18X40

DigiKey Part Number
100YXA1000MEFC18X40-ND
Manufacturer
Manufacturer Product Number
100YXA1000MEFC18X40
Description
CAP ALUM 1000UF 20% 100V RADIAL
Customer Reference
Detailed Description
1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXA1000MEFC18X40 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
985 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.182 A @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.634" (41.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX1000MEFC18X35.5Rubycon1681189-100PX1000MEFC18X35.5-ND3,35000 €Direct
UPS2A102MHDNichicon96493-5657-ND2,77000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes