Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade

100YK220M12.5X20 | |
|---|---|
DigiKey Part Number | 100YK220M12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 100YK220M12.5X20 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100YK220M12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 629 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 754.8 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX220MEFC12.5X20 | Rubycon | 4.475 | 1189-3684-ND | 1,09000 € | Upgrade |
| 100PK220MEFC12.5X20 | Rubycon | 0 | 100PK220MEFC12.5X20-ND | 0,34197 € | Parametric Equivalent |
| 100PK220MEFCG412.5X20 | Rubycon | 0 | 100PK220MEFCG412.5X20-ND | 0,34197 € | Parametric Equivalent |
| ECA-2AM221 | Panasonic Industry | 7.264 | P5314-ND | 1,13000 € | Direct |
| UVK2A221MHD | Nichicon | 232 | 493-6067-ND | 1,36000 € | Direct |







