Direct
Parametric Equivalent
Parametric Equivalent

100USC820MEFC22X25 | |
|---|---|
DigiKey Part Number | 100USC820MEFC22X25-ND |
Manufacturer | |
Manufacturer Product Number | 100USC820MEFC22X25 |
Description | CAP ALUM 820UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC820MEFC22X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.139 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX821M100H012 | Cornell Dubilier Knowles | 0 | 381LX821M100H012-ND | 1,50997 € | Direct |
| LLS2A821MELZ | Nichicon | 201 | 493-6174-ND | 2,82000 € | Parametric Equivalent |
| SLPX821M100A1P3 | Cornell Dubilier Knowles | 0 | SLPX821M100A1P3-ND | 1,04708 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,34425 € | 268,85 € |
| Unit Price without VAT: | 1,34425 € |
|---|---|
| Unit Price with VAT: | 1,59966 € |




