Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC4700MEFCSN35X40 | |
|---|---|
DigiKey Part Number | 100USC4700MEFCSN35X40-ND |
Manufacturer | |
Manufacturer Product Number | 100USC4700MEFCSN35X40 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC4700MEFCSN35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.8995 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC4700MEFC35X40 | Rubycon | 0 | 100USC4700MEFC35X40-ND | 4,59870 € | Parametric Equivalent |
| 100USG4700MEFCSN35X40 | Rubycon | 0 | 1189-3860-ND | 7,87000 € | Parametric Equivalent |
| 478LBB100M2EF | CORNELL DUBILIER KNOWLES | 0 | 478LBB100M2EF-ND | 4,09277 € | Parametric Equivalent |
| LLS2A472MELC | Nichicon | 2.109 | 493-6172-ND | 7,32000 € | Parametric Equivalent |
| MAL215629472E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215629472E3-ND | 9,27822 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,74770 € | 474,77 € |
| Unit Price without VAT: | 4,74770 € |
|---|---|
| Unit Price with VAT: | 5,64976 € |







