Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100USC1800MEFC30X25 | |
|---|---|
DigiKey Part Number | 100USC1800MEFC30X25-ND |
Manufacturer | |
Manufacturer Product Number | 100USC1800MEFC30X25 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC1800MEFC30X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.77 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1855 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC1800MEFCSN30X25 | Rubycon | 0 | 100USC1800MEFCSN30X25-ND | 2,21310 € | Parametric Equivalent |
| LLS2A182MELB | Nichicon | 128 | LLS2A182MELB-ND | 4,30000 € | Parametric Equivalent |
| SLPX182M100E1P3 | Cornell Dubilier Knowles | 72 | SLPX182M100E1P3-ND | 4,59000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,42070 € | 242,07 € |
| Unit Price without VAT: | 2,42070 € |
|---|---|
| Unit Price with VAT: | 2,88063 € |




