
100TXW82MEFC8X25 | |
|---|---|
DigiKey Part Number | 1189-1018-ND |
Manufacturer | |
Manufacturer Product Number | 100TXW82MEFC8X25 |
Description | CAP ALUM 82UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100TXW82MEFC8X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67430 € | 337,15 € |
| Unit Price without VAT: | 0,67430 € |
|---|---|
| Unit Price with VAT: | 0,80242 € |

