100ST473MA23216 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,47000 €
Datasheet
0.047 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100ST473MA23216

DigiKey Part Number
1189-2044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
100ST473MA23216
Description
CAP FILM 0.047UF 20% 100VDC 1206
Customer Reference
Detailed Description
0.047 µF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric)
EDA/CAD Models
100ST473MA23216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.055" (1.40mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - DC
100V
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100MU473MA23216Rubycon01189-2509-1-ND3,47000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes