
100ST222M3216 | |
|---|---|
DigiKey Part Number | 100ST222M3216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100ST222M3216 |
Description | CAP FILM 2200PF 20% 100VDC 1206 |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
EDA/CAD Models | 100ST222M3216 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |

