
100ST103M3216 | |
|---|---|
DigiKey Part Number | 100ST103M3216-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100ST103M3216 |
Description | CAP FILM 10000PF 20% 100VDC 1206 |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 100V Acrylic, Metallized 1206 (3216 Metric) |
EDA/CAD Models | 100ST103M3216 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |

