Parametric Equivalent
Parametric Equivalent

100SGV220M18X16.5 | |
|---|---|
DigiKey Part Number | 1189-2385-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100SGV220M18X16.5 |
Description | CAP ALUM 220UF 20% 100V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SGV220M18X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-TG2A221M | Panasonic Industry | 0 | PCE3698CT-ND | 2,74000 € | Parametric Equivalent |
| EMVE101ARA221MMH0S | Chemi-Con | 150 | 565-EMVE101ARA221MMH0SCT-ND | 2,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,15858 € | 1.158,58 € |
| Unit Price without VAT: | 1,15858 € |
|---|---|
| Unit Price with VAT: | 1,37871 € |



