
100SEV100M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3512-2-ND - Tape & Reel (TR) 1189-3512-1-ND - Cut Tape (CT) 1189-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV100M12.5X16 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV100M12.5X16 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 440 mA @ 120 Hz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,12800 € | 11,28 € |
| 50 | 0,87820 € | 43,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,75947 € | 113,92 € |
| 300 | 0,70053 € | 210,16 € |
| 450 | 0,67080 € | 301,86 € |
| 750 | 0,63761 € | 478,21 € |
| 1.050 | 0,61811 € | 649,02 € |
| 1.500 | 0,59927 € | 898,90 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

