
100SEV100M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3512-2-ND - Tape & Reel (TR) 1189-3512-1-ND - Cut Tape (CT) 1189-3512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV100M12.5X16 |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV100M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 440 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,14200 € | 11,42 € |
| 50 | 0,88940 € | 44,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,76900 € | 115,35 € |
| 300 | 0,70937 € | 212,81 € |
| 450 | 0,67924 € | 305,66 € |
| 750 | 0,64564 € | 484,23 € |
| 1.050 | 0,62590 € | 657,20 € |
| 1.500 | 0,60681 € | 910,21 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

