Parametric Equivalent
Parametric Equivalent

100RX304.7MT78X11.5 | |
|---|---|
DigiKey Part Number | 100RX304.7MT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100RX304.7MT78X11.5 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 100RX304.7MT78X11.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 42 mA @ 120 Hz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100RX304.7M8X11.5 | Rubycon | 0 | 100RX304.7M8X11.5-ND | 0,11562 € | Parametric Equivalent |
| 100RX304R7M8X11.5 | Rubycon | 1.369 | 1189-1010-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11872 € | 237,44 € |
| Unit Price without VAT: | 0,11872 € |
|---|---|
| Unit Price with VAT: | 0,14128 € |



