Parametric Equivalent

100RX30220MGC16X25 | |
|---|---|
DigiKey Part Number | 100RX30220MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100RX30220MGC16X25 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 100RX30220MGC16X25 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100RX30220M16X25 | Rubycon | 0 | 100RX30220M16X25-ND | 0,75202 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,71783 € | 430,70 € |
| Unit Price without VAT: | 0,71783 € |
|---|---|
| Unit Price with VAT: | 0,85422 € |


