Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100PX47MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-1004-ND |
Manufacturer | |
Manufacturer Product Number | 100PX47MEFC8X11.5 |
Description | CAP ALUM 47UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX47MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 185 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 277.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ101EC3470MHB5D | Chemi-Con | 789 | 565-EKMQ101EC3470MHB5D-ND | 0,72000 € | Parametric Equivalent |
| UVY2A470MPD | Nichicon | 1.975 | 493-16184-ND | 0,53000 € | Parametric Equivalent |
| UVY2A470MPD1TA | Nichicon | 1.894 | 493-UVY2A470MPD1TACT-ND | 0,64000 € | Parametric Equivalent |
| UVY2A470MPD1TD | Nichicon | 4.435 | 493-12955-1-ND | 0,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19000 € | 9,50 € |
| 100 | 0,16860 € | 16,86 € |
| 500 | 0,13140 € | 65,70 € |
| 2.000 | 0,10988 € | 219,76 € |
| 4.000 | 0,10175 € | 407,00 € |
| 6.000 | 0,09765 € | 585,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



