Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100PX220MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 100PX220MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100PX220MEFCG412.5X20 |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX220MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 672 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100PX220MEFC12.5X20 | Rubycon | 2.964 | 1189-3684-ND | 1,10000 € | Parametric Equivalent |
| EKMQ101ELL221MK20S | Chemi-Con | 215 | 565-4211-ND | 2,33000 € | Parametric Equivalent |
| EKMQ101ETD221MK20S | Chemi-Con | 499 | 565-EKMQ101ETD221MK20SCT-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38052 € | 380,52 € |
| Unit Price without VAT: | 0,38052 € |
|---|---|
| Unit Price with VAT: | 0,45282 € |



