Parametric Equivalent

100PX1MEFC5X11 | |
|---|---|
DigiKey Part Number | 1189-100PX1MEFC5X11-ND |
Manufacturer | |
Manufacturer Product Number | 100PX1MEFC5X11 |
Description | CAP ALUM 1UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX1MEFC5X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.5 mA @ 10 kHz |
Part Status Last Time Buy | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 105KXM100M | CORNELL DUBILIER KNOWLES | 0 | 105KXM100M-ND | 0,02742 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14500 € | 1,45 € |
| 50 | 0,10540 € | 5,27 € |
| 100 | 0,09260 € | 9,26 € |
| 500 | 0,07050 € | 35,25 € |
| 1.000 | 0,06350 € | 63,50 € |
| 3.000 | 0,05473 € | 164,19 € |
| 6.000 | 0,05037 € | 302,22 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


