
100PX100MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-100PX100MEFCT810X16CT-ND - Cut Tape (CT) 1189-100PX100MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 100PX100MEFCT810X16 |
Description | CAP ALUM 100UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100PX100MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 290 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 348 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,45300 € | 4,53 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,30490 € | 30,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24338 € | 121,69 € |
| 1.000 | 0,22395 € | 223,95 € |
| 1.500 | 0,21415 € | 321,23 € |
| 2.500 | 0,20322 € | 508,05 € |
| 3.500 | 0,19679 € | 688,76 € |
| 5.000 | 0,19058 € | 952,90 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

