
100MXG4700MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-3857-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG4700MEFCSN30X50 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG4700MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.37 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,18000 € | 15,18 € |
| 10 | 11,18300 € | 111,83 € |
| 50 | 9,53720 € | 476,86 € |
| 100 | 9,01960 € | 901,96 € |
| 500 | 8,13136 € | 4.065,68 € |
| 1.000 | 7,85246 € | 7.852,46 € |
| Unit Price without VAT: | 15,18000 € |
|---|---|
| Unit Price with VAT: | 18,06420 € |

