
100MXG3900MEFCSN30X45 | |
|---|---|
DigiKey Part Number | 1189-100MXG3900MEFCSN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG3900MEFCSN30X45 |
Description | CAP ALUM 3900UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG3900MEFCSN30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.67 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2205 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,64640 € | 564,64 € |
| Unit Price without VAT: | 5,64640 € |
|---|---|
| Unit Price with VAT: | 6,71922 € |

