
100MXG1800MEFCSN25X35 | |
|---|---|
DigiKey Part Number | 1189-3363-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG1800MEFCSN25X35 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG1800MEFCSN25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.23 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.5645 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 3,81000 € | 38,10 € |
| 50 | 3,11720 € | 155,86 € |
| 200 | 2,71750 € | 543,50 € |
| 600 | 2,49083 € | 1.494,50 € |
| 1.000 | 2,40613 € | 2.406,13 € |
| 2.600 | 2,27579 € | 5.917,05 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,52120 € |

