
100MXG1800MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 1189-100MXG1800MEFCSN20X35-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG1800MEFCSN20X35 |
Description | CAP ALUM 1800UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG1800MEFCSN20X35 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Active | Size / Dimension 0.787" Dia (20.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,52100 € | 304,20 € |
| Unit Price without VAT: | 1,52100 € |
|---|---|
| Unit Price with VAT: | 1,80999 € |

