Direct
Parametric Equivalent

100MXG1200MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 100MXG1200MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 100MXG1200MEFCSN22X30 |
Description | CAP ALUM 1200UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXG1200MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.69 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9435 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LQ122M100H022 | Cornell Dubilier Knowles | 0 | 381LQ122M100H022-ND | 2,23325 € | Direct |
| 381LX122M100H022 | Cornell Dubilier Knowles | 0 | 381LX122M100H022-ND | 2,11930 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,89130 € | 378,26 € |
| Unit Price without VAT: | 1,89130 € |
|---|---|
| Unit Price with VAT: | 2,25065 € |



