Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100MXC3300MEFC35X35 | |
|---|---|
DigiKey Part Number | 100MXC3300MEFC35X35-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC3300MEFC35X35 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC3300MEFC35X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN35X35 | Rubycon | 0 | 1189-2834-ND | 6,61000 € | Parametric Equivalent |
| MAL215849332E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215849332E3-ND | 9,95503 € | Parametric Equivalent |
| SLP332M100H5P3 | Cornell Dubilier Knowles | 0 | SLP332M100H5P3-ND | 4,42091 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,29380 € | 429,38 € |
| Unit Price without VAT: | 4,29380 € |
|---|---|
| Unit Price with VAT: | 5,10962 € |




