Direct
Parametric Equivalent

100MXC3300MEFC30X45 | |
|---|---|
DigiKey Part Number | 100MXC3300MEFC30X45-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC3300MEFC30X45 |
Description | CAP ALUM 3300UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC3300MEFC30X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.795 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG3300MEFCSN30X40 | Rubycon | 0 | 1189-2872-ND | 6,88000 € | Direct |
| SLP332M100E4P3 | Cornell Dubilier Knowles | 0 | SLP332M100E4P3-ND | 4,31837 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32980 € | 432,98 € |
| Unit Price without VAT: | 4,32980 € |
|---|---|
| Unit Price with VAT: | 5,15246 € |



