Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100MXC2200MEFC30X35 | |
|---|---|
DigiKey Part Number | 100MXC2200MEFC30X35-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC2200MEFC30X35 |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC2200MEFC30X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.55 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9325 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG2200MEFCSN30X30 | Rubycon | 0 | 1189-100MXG2200MEFCSN30X30-ND | 2,05680 € | Direct |
| 100MXC2200MEFCSN30X35 | Rubycon | 177 | 1189-3697-ND | 4,90000 € | Parametric Equivalent |
| LGU2A222MELB | Nichicon | 5 | 493-7194-ND | 6,02000 € | Parametric Equivalent |
| MAL215839222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4689PHBK-ND | 7,72179 € | Parametric Equivalent |
| SLP222M100E5P3 | Cornell Dubilier Knowles | 0 | SLP222M100E5P3-ND | 3,06502 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15070 € | 315,07 € |
| Unit Price without VAT: | 3,15070 € |
|---|---|
| Unit Price with VAT: | 3,74933 € |






