Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100MXC1000MEFC22X30 | |
|---|---|
DigiKey Part Number | 100MXC1000MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 100MXC1000MEFC22X30 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 100MXC1000MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.6905 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100MXG1000MEFCSN22X30 | Rubycon | 107 | 1189-2832-ND | 3,55000 € | Parametric Equivalent |
| 381LX102M100H022 | Cornell Dubilier Knowles | 0 | 381LX102M100H022-ND | 1,50402 € | Parametric Equivalent |
| LGU2A102MELZ | Nichicon | 384 | 493-7191-ND | 3,41000 € | Parametric Equivalent |
| SLP102M100A3P3 | Cornell Dubilier Knowles | 902 | SLP102M100A3P3-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,75745 € | 351,49 € |
| Unit Price without VAT: | 1,75745 € |
|---|---|
| Unit Price with VAT: | 2,09137 € |





