
100MU683MB13225 | |
|---|---|
DigiKey Part Number | 100MU683MB13225-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100MU683MB13225 |
Description | CAP FILM 0.068UF 20% 100VDC 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 100V Acrylic, Metallized 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100MU683MB13225 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,04811 € | 4.096,22 € |
| Unit Price without VAT: | 2,04811 € |
|---|---|
| Unit Price with VAT: | 2,43725 € |

